
* Images are for reference only
FTSH-109-02-L-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-109-02-L-D-RA
- JLCPCB Part #
- C5743368
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.9mm 18P 2 3.4A Black Gold Phosphor Bronze Pin Header Right Angle Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 51
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$4.1948
10+
$4.0995
51+
$4.0365
102+
$3.9720
Welcome back, may I help you?