
* Images are for reference only
SQW-117-01-LM-D-VS-A-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQW-117-01-LM-D-VS-A-TR
- JLCPCB Part #
- C6496125
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.8A 34P 7.62mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7288
350+
$5.8778
700+
$5.6803
1050+
$5.5839
Welcome back, may I help you?