
* Images are for reference only
TMMH-144-01-L-T-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-144-01-L-T-RA
- JLCPCB Part #
- C5987118
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 132P 2mm 2mm 3 Black Phosphor Bronze Right Angle Tin Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.8386
198+
$16.2958
498+
$15.7514
1002+
$15.4824
Related Products
Welcome back, may I help you?