* Images are for reference only
SQT-150-03-S-5
- Manufacturer
- Samtec
- MFR.Part #
- SQT-150-03-S-5
- JLCPCB Part #
- C7318736
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm 5.1A Tin Five rows -55℃~+125℃ 250P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SQT-150-03-S-5 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SQT-150-03-S-5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
SQT-150-03-S-5 symbol, PCB footprint from the free EasyEDA PCB design tool.
SQT-150-03-S-5 datasheets or manufacturer documentation.
Datasheet: SQT-150-03-S-5 Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing