
* Images are for reference only
SQT-120-01-L-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQT-120-01-L-D-RA
- JLCPCB Part #
- C6819030
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 40P 5.1A 6.35mm Right Angle Side Square Hole Tin Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$7.7000
10+
$7.5202
30+
$7.3998
100+
$7.2777
Related Products
Welcome back, may I help you?