This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SQT-115-01-F-S

Extended
Manufacturer
Samtec
MFR.Part #
SQT-115-01-F-S
JLCPCB Part #
C6818984
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 15P 2mm 5.1A 6.35mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8151
198+ $1.5228
504+ $1.4728
1008+ $1.4470
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons