SQT-115-01-F-6
Extended
* Images are for reference only

SQT-115-01-F-6

Attributes
Value
Manufacturer
MFR.Part #
SQT-115-01-F-6
JLCPCB Part #
C17474711
Package
Plugin,P=2mm
Description
-55℃~+125℃ 2mm 2mm 5.1A 6 6.35mm 90P Through Hole Tin 插件,P=2mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Operating Temperature-55℃~+125℃
Number of Rows6
Insulation Height6.35mm
Number of Positions90P
Contact PlatingTin
Current Rating5.1A
Pitch2mm
Row Spacing2mm
Mounting TypeThrough Hole