
* Images are for reference only
SMM-106-01-S-D-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SMM-106-01-S-D-P
- JLCPCB Part #
- C6229370
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 12P 2 2mm 2mm 3.2A 3.56mm 350V Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6574
192+
$5.0511
480+
$4.8825
1008+
$4.7990
Welcome back, may I help you?