This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

831-87-045-10-273101

Extended
Manufacturer
Preci-Dip
MFR.Part #
831-87-045-10-273101
JLCPCB Part #
C7045630
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 2.79mm 2mm 3A 45P Through Hole Tin 插件,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 130

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.4459
260+ $5.3662
520+ $5.1862
1040+ $5.0979
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons