
* Images are for reference only
SMM-105-01-S-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SMM-105-01-S-S
- JLCPCB Part #
- C6489684
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3.2A 3.56mm 350V 5P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 58
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5452
174+
$1.8143
522+
$1.7532
986+
$1.7243
Welcome back, may I help you?