
* Images are for reference only
SMM-102-01-S-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SMM-102-01-S-S
- JLCPCB Part #
- C3323217
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 2P 2mm 3.2A 3.56mm 350V Beryllium copper Square Hole Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3761
200+
$0.5330
500+
$0.5137
1000+
$0.5056
Welcome back, may I help you?