
* Images are for reference only
SLM-114-01-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SLM-114-01-G-S
- JLCPCB Part #
- C21330282
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 14P 1x14P 2.92mm 4.57mm 5.2A Gold Phosphor bronze Square Hole Through Hole Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 32
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$2.9669
10+
$2.8975
32+
$2.8507
96+
$2.8038
Welcome back, may I help you?