This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLM-112-01-G-S

Extended
Manufacturer
Samtec
MFR.Part #
SLM-112-01-G-S
JLCPCB Part #
C3322486
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 12P 1x12P 2.92mm 4.57mm 5.2A Gold Phosphor bronze Square Hole Through Hole Top 插件,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13

Minimum: 1

Full Reel: 37

$0.01

Add To List

Available Order Qty: 13

In-stock Item Pricing

Qty Unit Price
1+ $2.5448
10+ $2.4821
30+ $2.4420
100+ $2.4003

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons