This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFM-120-02-S-DH-TR

Extended
Manufacturer
Samtec
MFR.Part #
SFM-120-02-S-DH-TR
JLCPCB Part #
C3323807
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1.27mm 1.27mm 2 250V 3.2A 4.65mm 40P Beryllium copper Square Hole Surface Mount, Right Angle Tin SMD,P=1.27mm,卧贴 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 33

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 33

In-stock Item Pricing

Qty Unit Price
1+ $14.4418
10+ $14.2373
30+ $13.8829
100+ $13.5753
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons