
* Images are for reference only
15250342601000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15250342601000
- JLCPCB Part #
- C6785261
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 3.05mm 34P Surface Mount, Right Angle Tin SMD,P=1.27mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 560
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6112
200+
$2.2397
560+
$2.1643
1120+
$2.1273
Welcome back, may I help you?