
* Images are for reference only
SFM-114-02-S-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-114-02-S-S
- JLCPCB Part #
- C7357920
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 14P 250V 3.2A 4.7mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4690
208+
$6.1732
494+
$5.9661
988+
$5.8649
Welcome back, may I help you?