This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HCSD-10-01-N

Extended
Manufacturer
Samtec
MFR.Part #
HCSD-10-01-N
JLCPCB Part #
C17307820
Package
P=2.54mm
Description
-20℃~+105℃ 10 2 2.54mm 2.54mm 2x10P 600V Black Gold IDC pin header (with press-fit) Phosphor bronze Right Angle P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 19

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $3.9399
10+ $3.8336
38+ $3.7627
95+ $3.6902
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons