This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFM-107-01-L-D-LC

Extended
Manufacturer
Samtec
MFR.Part #
SFM-107-01-L-D-LC
JLCPCB Part #
C6215940
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 14P 2 250V 3.2A 4.57mm Through Hole Tin 插件,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 45

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.5777
180+ $2.6250
495+ $2.5367
990+ $2.4934
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons