
* Images are for reference only
SFM-105-01-L-D-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-105-01-L-D-LC
- JLCPCB Part #
- C3323032
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 2 250V 3.2A 4.57mm Beryllium copper Square Hole Through Hole Tin 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 57
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9821
200+
$1.1546
500+
$1.1143
1000+
$1.0934
Related Products