This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFML-105-T2-S-D-A-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
SFML-105-T2-S-D-A-K-TR
JLCPCB Part #
C3322966
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 10P 2 250V 3.2A 4.7mm Square Hole Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 675

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0556
200+ $1.1823
675+ $1.1421
1350+ $1.1211
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons