
TEM-150-02-03.0-FG-D-WT
- Manufacturer
- MFR.Part #
- TEM-150-02-03.0-FG-D-WT
- JLCPCB Part #
- C17668857
- Package
- SMD
- Description
- -55℃~+125℃ 1.6mm 2 Gold Phosphor Bronze Surface Mount,Vertical SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Samtec | |
| Package | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Spacing | 1.6mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
TEM-150-02-03.0-FG-D-WT
Extended- Manufacturer
- MFR.Part #
- TEM-150-02-03.0-FG-D-WT
- JLCPCB Part #
- C17668857
- Package
- SMD
- Description
- -55℃~+125℃ 1.6mm 2 Gold Phosphor Bronze Surface Mount,Vertical SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TEM-150-02-03.0-FG-D-WT
Extended- Manufacturer
- MFR.Part #
- TEM-150-02-03.0-FG-D-WT
- JLCPCB Part #
- C17668857
- Package
- SMD
- Description
- -55℃~+125℃ 1.6mm 2 Gold Phosphor Bronze Surface Mount,Vertical SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEM-150-02-03.0-FG-D-WT Specifications
TEM-150-02-03.0-FG-D-WT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Samtec | |
| Package | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Spacing | 1.6mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEM-150-02-03.0-FG-D-WT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TEM-150-02-03.0-FG-D-WT Schematic Symbol & PCB Footprint
The TEM-150-02-03.0-FG-D-WT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.