This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFC-102-T2-F-D

Extended
Manufacturer
Samtec
MFR.Part #
SFC-102-T2-F-D
JLCPCB Part #
C6473612
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 3.1A 350V 4.57mm 4P Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 89

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2966
178+ $1.3158
534+ $1.2725
979+ $1.2501
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons