This website requires JavaScript.
no-image

* Images are for reference only

SFML-105-T2-H-D-LC

Extended
Manufacturer
Samtec
MFR.Part #
SFML-105-T2-H-D-LC
JLCPCB Part #
C5749423
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 10P 2 250V 3.2A 4.7mm Gold Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 57

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.7725
228+ $4.2984
513+ $4.1553
1026+ $4.0846
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons