This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SEM-105-02-03.0-H-D-A-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
SEM-105-02-03.0-H-D-A-K-TR
JLCPCB Part #
C7309383
Package
SMD,P=0.8mm
Description
-55℃~+125℃ 0.8mm 10P 2 2.6A 3.18mm 4.5mm Gold Surface Mount,Vertical SMD,P=0.8mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.4326
200+ $3.7644
750+ $3.6391
1500+ $3.5764
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons