
* Images are for reference only
CLE-162-01-G-DV-A-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLE-162-01-G-DV-A-TR
- JLCPCB Part #
- C5597388
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1.2mm 124P 2 2.7A 3.3mm Gold Surface Mount,Vertical SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6695
200+
$9.0465
700+
$8.7432
1400+
$8.5947
Welcome back, may I help you?