This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SEAF-40-06.5-L-10-2-A-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
SEAF-40-06.5-L-10-2-A-K-TR
JLCPCB Part #
C3645446
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 10 2.7A 240V 400P Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 12

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 12

In-stock Item Pricing

Qty Unit Price
1+ $22.0446
10+ $21.3326
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons