
* Images are for reference only
SQW-134-01-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQW-134-01-L-D
- JLCPCB Part #
- C3323323
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.8A 6.35mm 68P Phosphor bronze Square Hole Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7713
200+
$3.7826
500+
$3.6485
1000+
$3.5839
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?