This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S2M-110-01-F-D

Extended
Manufacturer
Samtec
MFR.Part #
S2M-110-01-F-D
JLCPCB Part #
C6288983
Package
Plugin,P=2mm
Description
-55℃~+125℃ 2 2.6A 20P 2mm 2mm 4.51mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 28

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.8128
196+ $3.9158
504+ $3.7842
1008+ $3.7200
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons