
* Images are for reference only
ESW-104-23-T-S-LL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESW-104-23-T-S-LL
- JLCPCB Part #
- C5699602
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 4P 5.2A 515V Gold Phosphor Bronze Pinhole connection Through Hole Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.1825
10+
$1.1550
30+
$1.1357
100+
$1.1179
Welcome back, may I help you?