
* Images are for reference only
RSM-111-02-S-D-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- RSM-111-02-S-D-P-TR
- JLCPCB Part #
- C6206775
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 2 2.54mm 22P 3.1A 6.1mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8544
200+
$4.7308
750+
$4.5729
1500+
$4.4940
Welcome back, may I help you?