
* Images are for reference only
TSM-115-02-T-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-115-02-T-DV
- JLCPCB Part #
- C7128172
- Package
- SMD,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 30P Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6757
350+
$2.6635
700+
$2.5749
1050+
$2.5314
Welcome back, may I help you?