This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTSW-209-08-L-S-160-RA

Extended
Manufacturer
Samtec
MFR.Part #
MTSW-209-08-L-S-160-RA
JLCPCB Part #
C6330296
Package
Push-Pull,P=5.08mm
Description
-55℃~+125℃ 1 3A 5.08mm 9P Black Phosphor Bronze Right Angle Tin Push-Pull,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6820
200+ $2.6671
500+ $2.5771
1000+ $2.5337
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons