This website requires JavaScript.
no-image

* Images are for reference only

MTSW-204-08-L-S-160-RA

Extended
Manufacturer
Samtec
MFR.Part #
MTSW-204-08-L-S-160-RA
JLCPCB Part #
C3336762
Package
Push-Pull,P=5.08mm
Description
-55℃~+125℃ 1 2.29mm 3.02mm 3A 4.06mm 4P 5.08mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7159
200+ $0.6642
500+ $0.6417
1000+ $0.6288
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons