
* Images are for reference only
MTSW-119-08-S-D-285-LL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-119-08-S-D-285-LL
- JLCPCB Part #
- C7314525
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 38P 3A Black Phosphor bronze Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0196
200+
$6.3915
500+
$6.1780
1000+
$6.0736
Welcome back, may I help you?