
* Images are for reference only
HMTSW-102-07-TM-S-130-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HMTSW-102-07-TM-S-130-RA
- JLCPCB Part #
- C6570477
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 2P 3A Phosphor bronze Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5985
198+
$0.2388
498+
$0.2307
1002+
$0.2275
Welcome back, may I help you?