
* Images are for reference only
MTSW-105-08-T-T-315
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-105-08-T-T-315
- JLCPCB Part #
- C6321085
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 15P 2.54mm 2.54mm 3 3A Black Phosphor Bronze Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2077
200+
$1.6793
500+
$1.6231
1000+
$1.5958
Welcome back, may I help you?