
* Images are for reference only
MTSW-103-08-G-D-066
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-103-08-G-D-066
- JLCPCB Part #
- C3349199
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1.68mm 11.79mm 2 2.54mm 2.54mm 2.54mm 3A 6P Black Gold Phosphor Bronze Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6460
200+
$0.2513
500+
$0.2417
1000+
$0.2368
Welcome back, may I help you?