This website requires JavaScript.
no-image

* Images are for reference only

FWJ-08-03-T-S

Extended
Manufacturer
Samtec
MFR.Part #
FWJ-08-03-T-S
JLCPCB Part #
C3334434
Package
Plugin,P=3.96mm
Description
-55℃~+105℃ 1 17.12mm 3.18mm 3.96mm 3.96mm 8P Black Phosphor Bronze Pin Header Through Hole Tin Plugin,P=3.96mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 6

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0997
200+ $1.1996
500+ $1.1578
1000+ $1.1368
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons