
* Images are for reference only
MTMM-130-09-T-Q-330
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-130-09-T-Q-330
- JLCPCB Part #
- C7240799
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 120P 2mm 2mm 3A 4 Black Phosphor bronze Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.1814
200+
$12.0429
500+
$11.6417
1000+
$11.4419
Welcome back, may I help you?