
* Images are for reference only
MTMM-130-09-T-Q-310
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-130-09-T-Q-310
- JLCPCB Part #
- C6237061
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 120P 2mm 2mm 3A 4 Black Phosphor Bronze Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.0938
200+
$12.0080
500+
$11.6079
1000+
$11.4087
Welcome back, may I help you?