This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTMM-120-08-S-S-340

Extended
Manufacturer
Samtec
MFR.Part #
MTMM-120-08-S-S-340
JLCPCB Part #
C6236836
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 20P 2mm 3A Black Phosphor Bronze Through Hole Tin Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.7238
200+ $6.6741
500+ $6.4501
1000+ $6.3405
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons