This website requires JavaScript.
no-image

* Images are for reference only

HTMS-108-52-T-D-SM

Extended
Manufacturer
Samtec
MFR.Part #
HTMS-108-52-T-D-SM
JLCPCB Part #
C6571823
Package
SMD,P=1.27mm
Description
-55℃~+105℃ 1.27mm 16P 2 2.54mm 5A Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5177
198+ $1.8032
504+ $1.7437
1008+ $1.7131
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons