This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTMM-102-06-G-S-235

Extended
Manufacturer
Samtec
MFR.Part #
MTMM-102-06-G-S-235
JLCPCB Part #
C6601081
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 2P 2mm 3A Black Gold Phosphor Bronze Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8528
200+ $0.7402
500+ $0.7145
1000+ $0.7033
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons