This website requires JavaScript.
no-image

* Images are for reference only

TMM-115-01-S-S

Extended
Manufacturer
Samtec
MFR.Part #
TMM-115-01-S-S
JLCPCB Part #
C3330774
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 1.5mm 15P 2mm 3.2A 3.2mm 3.5mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 14

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4217
200+ $1.3252
500+ $1.2785
1000+ $1.2544

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons