This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTLW-136-06-G-D-150

Extended
Manufacturer
Samtec
MFR.Part #
MTLW-136-06-G-D-150
JLCPCB Part #
C3346589
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1.52mm 2 2.29mm 2.54mm 2.54mm 3.81mm 5.2A 72P Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.2323
200+ $3.9606
500+ $3.8209
1000+ $3.7518
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons