This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTLW-105-06-T-D-125

Extended
Manufacturer
Samtec
MFR.Part #
MTLW-105-06-T-D-125
JLCPCB Part #
C3335145
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1.52mm 10P 2 2.54mm 2.54mm 2.92mm 3.18mm 5.2A Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 7

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8510
200+ $0.3302
500+ $0.3190
1000+ $0.3126
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons