MTLW-105-06-T-D-120
Extended
* Images are for reference only

MTLW-105-06-T-D-120

Attributes
Value
Manufacturer
MFR.Part #
MTLW-105-06-T-D-120
JLCPCB Part #
C5679247
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1.52mm 10P 2 2.54mm 2.54mm 3.05mm 5.2A Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+105℃
Number of Rows2
Insulation Height1.52mm
Length of End Connection Pin3.05mm
Contact PlatingTin
ColorBlack
Number of Pins10P
Current Rating5.2A
Pitch2.54mm
Contact MaterialPhosphor bronze
Row Spacing2.54mm
Mounting TypeThrough Hole
Circluar Pins/Square PinsPin Header