This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPTC-02-16-02-6.30-03-L-V

Extended
Manufacturer
Samtec
MFR.Part #
MPTC-02-16-02-6.30-03-L-V
JLCPCB Part #
C17608550
Package
Plugin
Description
-55℃~+125℃ 11.38mm 12.45mm 16P 2mm 2mm 37.44mm 4 4 4x4P Black Copper alloy LCP Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3666
200+ $3.7373
500+ $3.6137
1000+ $3.5510
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons