
* Images are for reference only
936166-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 936166-3
- JLCPCB Part #
- C17525760
- Package
- Plugin
- Description
- -40℃~+105℃ 2 3mm Brass Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1040
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4601
200+
$0.9821
500+
$0.9499
1040+
$0.9338
Related Products