This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMT-105-01-TM-SH

Extended
Manufacturer
Samtec
MFR.Part #
MMT-105-01-TM-SH
JLCPCB Part #
C5160657
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+105℃ 1 2mm 3A 5P Black Phosphor bronze Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 57

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons